Molex 19221-0228

Compression Ring Tongue Terminal; 6 AWG; 5/16"(M8); Plated; Wide Pad; BCL-6516-WP-PL
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0228.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

HQonline

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+85.68%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Plated, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Unplated, Wide Pad, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton
Insulated Terminals 3/8 RING TERM 8 AWG

Descriptions

Descriptions of Molex 19221-0228 provided by its distributors.

COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL
Ring Tongue Terminal 6AWGCopper 35.72mm Tin BatteryCable Lug Bag
One-Hole Compression Lug, 6 AWG Max, 5/16 in Stud, Standard Barrel, Copper, None
Molex round terminal Bare terminal, Compression Styleseries
Molex 19221-0228 Battery Cbl Lug Plated Bcl-6516-Wp-Pl Spm
TERMINAL, LUG, COMPRESSION, 5/16", 6AWG;
Fully Insulated Terminals RING TNG 3/8 6 AWG
CONN RING FLAT 6AWG #5/16 CRIMP
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Min. mm² = 10.5 / Cross-Section Max. mm² = 16.8 / Cross-Section AWG Min. AWG = 6 / Cross-Section AWG Max. AWG = 6 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.63 / Cable Lug Thickness mm = 2.03 / Cable Lug Width mm = 15.09 / Cable Lug Length mm = 35.72

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210228
  • 192210228
  • BCL-6516-WP-PL