TE Connectivity 33466

Ring Tongue Terminal, M8, 5/16", 6Awg; |Te Connectivity Amp 33466.
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33466.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+43.58%

CAD Models

Download TE Connectivity 33466 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton

Descriptions

Descriptions of TE Connectivity 33466 provided by its distributors.

Ring Tongue Terminal, M8, 5/16", 6Awg; |Te Connectivity Amp 33466.
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M8bolt, 8.33mmInner ring diameter, Maximum wire gauge16.8mm²
TERMINAL,SOLIS R 6 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M8 5/16 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 33466 | Internal Number: 33466 | Alias Number: 1262493 | TE Connectivity
Ring Internal Diameter mm = 8.33 / Ring External Diameter mm = 15.9 / Ring Thickness mm = 1.45 / Ring Length mm = 31.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 10.5 / Cross-Section Max. mm² = 16.8 / Cross-Section AWG Max. AWG = 6 / Insulation = Non-Insulated / Stud Size = M8 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33466.