Molex 19221-0229

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0229.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

element14

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+58.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.742
$ 0.742
Stock
148,690
148,690
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
6 AWG
6 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Grey
Grey

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Plated, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton

Descriptions

Descriptions of Molex 19221-0229 provided by its distributors.

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
Lug Terminal, 6AWG, Copper, 35.72mm, Tin Plated, Bag
Molex 19221-0229 Battery Cbl Lug Plated Bcl-638-Wp-Pl Spm
TERMINAL, RING TONGUE, 3/8IN, CRIMP; CON
TERMINAL, COMPRESSION LUG, 6AWG, CRIMP;
6 AWG Max, 3/8 in Stud, Standard Barrel, None
Ring Tongue Terminals RING TNG 3/8 6 AWG
CONN RING FLAT 6AWG #3/8 CRIMP
Stud Size = 3/8 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Min. mm² = 10.5 / Cross-Section Max. mm² = 16.8 / Cross-Section AWG Min. AWG = 6 / Cross-Section AWG Max. AWG = 6 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 10.16 / Cable Lug Thickness mm = 2.03 / Cable Lug Width mm = 15.09 / Cable Lug Length mm = 35.72

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210229
  • 192210229
  • BCL-638-WP-PL