Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 33465

TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33465.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-25.76%

CAD Models

Download TE Connectivity 33465 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity52197
TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton

Descriptions

Descriptions of TE Connectivity 33465 provided by its distributors.

TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Crimp Terminal, Ring, M6, Pk25; |Te Connectivity Amp 33465
6AWG Copper Ring Terminal, Tin Plated, 170¡ãC
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, metal
Terminal, Ring Tongue, 6AWG, Stud Sz 1/4
Solistrand Uninsulated Terminals SOLISTRAND RING 6
CONN RING CIRC 6AWG #1/4 CRIMP
SOL.RING TONGUE TERMINA R6 1/4
TERMINAL, RING TONGUE, 1/4", 6AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:6AWG; Conductor Area CSA:15mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated 5
TERMINAL,SOLIS R 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 33465 | Internal Number: 33465 | Alias Number: AMP-0-0033465-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33465.