Littelfuse 273005

273005 - Littelfuse 0273005.V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 5
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 273005.

IHS

Datasheet1 page18 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.48%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
EatonGMC-6-R
Fuse Cartridge Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Littelfuse015406.3DR
Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 273005 provided by its distributors.

273005 - Littelfuse 0273005.V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size:5
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 10000A (IR), Inline/holder, MICRO
Fuse Subminiature Very Fast Acting 5A 125V Radial 6 X 8mm CSA
Fuse Subminiature Glass Tube; Very Fast Acting; 125V AC; 5A
Leaded Cartridge Fuse; Series:273; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:5A; Diameter:6.35mm; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:8.89mm; Voltage Rating:125V RoHS Compliant: Yes
FUSE, LEADED, FAST ACTING, 5A; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:5A; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Code:TR3; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Very Fast Acting; Body Diameter:6.35mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Length:4.34mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:Plug-In

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 273005.