Microchip 25AA02E48T-I/SN

25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48T-I/SN.

Farnell
Datasheet26 pages14 years ago
Datasheet28 pages11 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
Future Electronics
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.38%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.471
$ 0.471
Stock
1,422,476
923,697
923,697
Authorized Distributors
12
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA02E48T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25AA02E48T-I/SN provided by its distributors.

25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
MICROCHIP - 25AA02E48T-I/SN - SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8; Mem; Memory Configuration:256 x 8bit; Interfaces:Serial SPI; Clock
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
2K, 256 X 8 1.8V SERIAL EE, IND8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 25AA02E48T-I/SN
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8; Memory Configuration: 256 x 8bit; Interfaces: Serial SPI; Clock Frequency Max: 10MHz; IC Case / Package: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Volta 84R4155

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02E48T-I/SN.
  • 25AA02E48T-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48T-I/SN.

Farnell
Datasheet26 pages14 years ago
Datasheet28 pages11 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
Future Electronics
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements