Microchip 25AA02E48-I/SN

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Voltage5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48-I/SN.

Newark
Datasheet26 pages13 years ago
Datasheet28 pages10 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
element14
Datasheet20 pages15 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.486
Stock
808,634
1,330,623
Authorized Distributors
14
12
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
50 ns
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA02E48-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25AA02E48-I/SN provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
25AA02E48 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
2K 256x8 1.8V Ser. EEPROM,25AA02E48-I/SN | Microchip Technology Inc. 25AA02E48-I/SN
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V;
Memory Size kB = 2 / Organisation = 256 x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 10 / Access Time ns = 50 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02E48-I/SN.
  • 25AA02E48-ISN
  • 25AA02E48I/SN
  • 25AA02E48ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Voltage5 V
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48-I/SN.

Newark
Datasheet26 pages13 years ago
Datasheet28 pages10 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
element14
Datasheet20 pages15 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements