Microchip 25AA020A-I/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA020A-I/SN.

LKR
Datasheet38 pages11 years ago
Newark
Datasheet38 pages12 years ago
Microchip
Datasheet42 pages2 years ago
element14
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages18 years ago
TME
Datasheet34 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-5.30%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.71
$ 0.71
Stock
148,910
69,507
69,507
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA020A-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25AA020A-I/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
25AA020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
IC, EEPROM SERIAL 2KB, SMD, SOIC8; Memory Size:2Kbit; Memory Configuration:256 x 8; Interface Type:Serial, SPI; Clock Frequency:10MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:25; Frequency:10MHz; IC Generic Number:25AA020; Interface:SPI; Interface Type:Serial, SPI; Logic Function Number:25AA020; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA020A-ISN
  • 25AA020AI/SN
  • 25AA020AISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA020A-I/SN.

LKR
Datasheet38 pages11 years ago
Newark
Datasheet38 pages12 years ago
Microchip
Datasheet42 pages2 years ago
element14
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages18 years ago
TME
Datasheet34 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements