Microchip 25AA02E64-I/SN

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words256
PackagingRail/Tube
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E64-I/SN.

Upverter
Datasheet28 pages11 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.15%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.38
$ 0.38
Stock
107,084
548,450
548,450
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
50 ns
20 ns
20 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA02E64-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25AA02E64-I/SN provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8
Microchip 25AA02E64-I/SN EEPROM Memory Chip,2kbit,50ns,1.8 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25AA02E64-I/SN
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02E64-I/SN.
  • 25AA02E64-ISN
  • 25AA02E64I/SN
  • 25AA02E64ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words256
PackagingRail/Tube
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E64-I/SN.

Upverter
Datasheet28 pages11 years ago
Microchip
Datasheet30 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements