Microchip 24LC512-I/PG

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/PG.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Electro Sonic
Datasheet36 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.81
$ 1.72
$ 1.72
Stock
76,641
700,936
700,936
Authorized Distributors
6
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC512-I/PG.

Related Parts

Descriptions

Descriptions of Microchip 24LC512-I/PG provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP
512K, 64K X 8, 2.5V SER EE, IND8 PDIP .300in TUBE | Microchip Technology Inc. 24LC512-I/PG
EEPROM, 64KX8, Serial, CMOS, PDIP8
Eeprom, 512Kbit, -40 To 85Deg C; Memory Configuration:64K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC512-I/PG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC512-IPG
  • 24LC512I/PG
  • 24LC512IPG

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/PG.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Electro Sonic
Datasheet36 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements