Microchip 24LC512-E/P

EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words64
PackagingRail/Tube
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-E/P.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet36 pages0 years ago
Farnell
Datasheet40 pages8 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-13.97%

Alternate Parts

Price @ 1000
$ 1.83
$ 1.72
$ 1.72
Stock
202,686
700,936
700,936
Authorized Distributors
8
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC512-E/P.

Related Parts

Descriptions

Descriptions of Microchip 24LC512-E/P provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
24LC512 Series 512 kb 5.5 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8
MICROCHIP - 24LC512-E/P - SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8
EEPROM, 64KX8, Serial, CMOS, PDIP8
Serial Eeprom, 512Kbit, 400Khz, Dip-8; Memory Configuration:64K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 24LC512-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC512-EP
  • 24LC512E/P
  • 24LC512EP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words64
PackagingRail/Tube
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-E/P.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet36 pages0 years ago
Farnell
Datasheet40 pages8 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements