onsemi CAT24C512LI-G

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
In Stock

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 mA
Number of Words64000
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512LI-G.

onsemi
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
Augswan
Datasheet21 pages5 years ago
Newark
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C512LI-G.

Related Parts

Descriptions

Descriptions of onsemi CAT24C512LI-G provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
CAT24C512LI-G EEPROM Memory, 512kb, 400ns, 1.8 - 5.5 V 8-Pin PDIP | ON Semiconductor CAT24C512LI-G
SERIAL EEPROM, 512KBIT, 1MHZ, DIP-8
HARDWARE Obsolete I2C 1010DDDR EEPROM Memory -40C~85C TA 5V 512kb 2.5mA
SERIAL EEPROM, 512KBIT, 1MHZ, DIP-8; Memory Size:512Kbit; EEPROM Configuration:64K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
SERIAL EEPROM, 512KBIT, 1MHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency Max: 400kHz; IC Generic Number: 24C512; IC Interface Type: Serial I2C; Memory Density: 512Kbit; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.8V to 5.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountSurface Mount, Through Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 mA
Number of Words64000
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512LI-G.

onsemi
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
Augswan
Datasheet21 pages5 years ago
Newark
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago