Microchip 24LC512-I/P

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages19 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Datasheet32 pages14 years ago
TME
Datasheet24 pages16 years ago
Electro Sonic
Datasheet36 pages0 years ago
Jameco
Datasheet27 pages14 years ago
Farnell
Datasheet26 pages19 years ago
iiiC
Datasheet36 pages0 years ago

Inventory History

3 month trend:
+47.51%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.83
$ 1.81
Stock
702,113
203,315
76,568
Authorized Distributors
13
8
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC512-I/P.

Related Parts

Descriptions

Descriptions of Microchip 24LC512-I/P provided by its distributors.

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP - 24LC512-I/P - SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8
512K 64K x 8 2.5V EEPROM 8-Lead PDIP | Microchip Technology Inc. 24LC512-I/P
EEPROM, 64KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Volt
Memory Size kB = 512 / Organisation = 64 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC512-I/P.
  • 24LC512-IP
  • 24LC512I/P
  • 24LC512IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density512 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages14 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages19 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Datasheet32 pages14 years ago
TME
Datasheet24 pages16 years ago
Electro Sonic
Datasheet36 pages0 years ago
Jameco
Datasheet27 pages14 years ago
Farnell
Datasheet26 pages19 years ago
iiiC
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements