onsemi 1N4747A

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage20 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Working Voltage20 V
Zener Current12.5 mA
Zener Voltage20 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4747A.

Farnell
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages15 years ago
Newark
Datasheet5 pages19 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+33.31%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.031
$ 0.031
Stock
808,895
430,848
430,848
Authorized Distributors
9
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4747A.

Related Parts

Descriptions

Descriptions of onsemi 1N4747A provided by its distributors.

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 20V 5% 22Ohm 1000mW 2-Pin DO-41 Bag
5¦ÌA@15.2V ¡À5% 22¦¸ Single 19V~21V 1W 20V DO-41 Zener Diodes ROHS
20V 1W 5% Zener Do41 Rohs Compliant: Yes
1N4747AT/R,20V 1W 5% ZENER, DO
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4747A.
  • 1N4747A..

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage20 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Working Voltage20 V
Zener Current12.5 mA
Zener Voltage20 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4747A.

Farnell
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages15 years ago
Newark
Datasheet5 pages19 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago