onsemi 1N4745A

Zener Single Diode, 16 V, 1.3 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4745A.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage16 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance16 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.6 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current15.5 mA
Tolerance5 %
Voltage Rating (DC)16 V
Voltage Tolerance5 %
Working Voltage16 V
Zener Current15.5 mA
Zener Voltage16 V
Dimensions
Height254 µm
Length66.04 mm
Width254 µm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4745A.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
+9.08%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.029
$ 0.029
Stock
1,176,992
1,241,066
1,241,066
Authorized Distributors
11
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4745A.

Related Parts

Descriptions

Descriptions of onsemi 1N4745A provided by its distributors.

Zener Single Diode, 16 V, 1.3 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4745A.
1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 16V 5% 1W 2-Pin DO-41 Bulk - Bulk
Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin DO-41 Bag
DIODE, ZENER, VZ 16V; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 1.3W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4745 A
  • 1N4745A.
  • 1N4745A..

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage16 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance16 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.6 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current15.5 mA
Tolerance5 %
Voltage Rating (DC)16 V
Voltage Tolerance5 %
Working Voltage16 V
Zener Current15.5 mA
Zener Voltage16 V
Dimensions
Height254 µm
Length66.04 mm
Width254 µm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4745A.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages10 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago