onsemi 1N4749A

1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage24 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance25 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2.4 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current10.5 mA
Tolerance5 %
Voltage Rating (DC)24 V
Voltage Tolerance5 %
Working Voltage24 V
Zener Current10.5 mA
Zener Voltage24 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4749A.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Upverter
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.042
$ 0.042
Stock
2,545,106
719,525
719,525
Authorized Distributors
9
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4749A.

Related Parts

Descriptions

Descriptions of onsemi 1N4749A provided by its distributors.

1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41 Bag
Zener Diode 1N4749A 24 Volt 1 Watt
Voltage regulator diodes | DIODE ZENER 24V 1W DO41
DIODE, ZENER, 24V, DO-41; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Power Dissipation Ptot Max:1W; Termination Type:Axial Leaded; Test Current:10.5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4749A.

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage24 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance25 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2.4 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current10.5 mA
Tolerance5 %
Voltage Rating (DC)24 V
Voltage Tolerance5 %
Working Voltage24 V
Zener Current10.5 mA
Zener Voltage24 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4749A.

Farnell
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Upverter
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago