onsemi 1N4747ATR

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape and Reel
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Working Voltage20 V
Zener Current12.5 mA
Zener Voltage20 V
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4747ATR.

element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-36.52%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.05
$ 0.05
Stock
430,848
808,934
808,934
Authorized Distributors
11
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4747ATR.

Related Parts

Descriptions

Descriptions of onsemi 1N4747ATR provided by its distributors.

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 20V 5% 22Ohm 1000mW 2-Pin DO-41 T/R
ZENER DIODE, 1W, 20V, DO-41; Zener Volta; ZENER DIODE, 1W, 20V, DO-41; Zener Voltage Vz Typ:20V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Package / Case:DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4747AT/R
  • 1N4747ATR.

Technical Specifications

Physical
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance22 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape and Reel
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current12.5 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Working Voltage20 V
Zener Current12.5 mA
Zener Voltage20 V
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.2 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4747ATR.

element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages15 years ago
Newark
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago