Honeywell 15HM5

Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Solder
$ 966.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 15HM5.

Sager Electronics

Datasheet10 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
+22.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm PANEL MOUNT
PanasonicAVT32423
Switch Snap Action Simulated Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.49N
Honeywell11HM1
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 15HM5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 3A 115VAC 28VDC 1.95N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Screw Terminal, Spherical Head Type Actuator, Panel Mount
Basic / Snap Action Switches SPDT 3 A 28Vdc INTEG RAL LVR BASC SW
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Sealed Switches, MICRO SWITCH™ Sealed and High Temperature Precision Switches
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 3 A at 28 Vdc, Integral Lever Actuator, Solder Termination MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO