Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11HM1

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
$ 474.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11HM1.

IHS

Datasheet10 pages10 years ago

JRH Electronics

Farnell

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
-14.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm PANEL MOUNT
PanasonicAVT32423
Switch Snap Action Simulated Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.49N
Honeywell11SX1-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 28VDC 0.97N Screw Mount Solder

Descriptions

Descriptions of Honeywell 11HM1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Roller Lever Quick Connect Solder Lug 3 Amp 115vac 115 Volt 1.95n Screw Mount
SWITCH, BASIC, HERMETICALLY SEALED, SPDT, 3A @ 28VDC, LEVER, SOLDER, HM SERIES
Basic / Snap Action Switches 3A @ 28 VDC SPDT Her metically Sealed
SWITCH SNAP ACTION SPDT 3A 28V
On-Mom SPDT 1.98N 76μm 3A 0.76° SPDT base mount,welding mounting 6.35mm(height)
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
Hermetically Sealed Mil Spec Basic Switch, Single Pole Double Throw Circuitry, 3 A at 28 Vdc, Integral Lever Actuator, Solder Termination. MS27216-5
MICROSWITCH, HINGE LEVER, SPDT, 3A 115V; Microswitch Type:Subminiature; Microswitch Actuator:Short Hinge Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage DC Nom:28V 23F2
Snap Action Basic Switch; Series:HM; Actuator Style:Short Hinge Lever; Operating Force Max:7ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:3A; Leaded Process Compatible:No; Operating Position:0.33 in ;RoHS Compliant: No
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 3 A at 28 Vdc, Integral Lever Actuator, Solder Termination, Military Part Number MS27216-5 MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11HM1.
  • MS27216-5
  • MS272165