Littelfuse 1.5KE350A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Clamping Voltage482 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage368 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage332 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
PackagingBulk
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage300 V
Reverse Voltage300 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE350A-B.

Burklin Elektronik
Datasheet6 pages1 year ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.433
$ 0.433
Stock
20
113,575
113,575
Authorized Distributors
6
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
332 V
332 V
332 V
Clamping Voltage
482 V
618 V
618 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.2 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE350A-B.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE350A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke350A Bulk/Bulk |Littelfuse 1.5KE350A-B
TVS DIODE AXIAL 1.5KE 350A BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Clamping Voltage482 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage368 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage332 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
PackagingBulk
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage300 V
Reverse Voltage300 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE350A-B.

Burklin Elektronik
Datasheet6 pages1 year ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant