Diodes Inc. 1.5KE400A-T

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current4 A
Min Breakdown Voltage380 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel
Peak Pulse Current4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
TerminationAxial
Test Current1 mA
Working Voltage342 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE400A-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.494
$ 0.494
Stock
2,583
692,971
692,971
Authorized Distributors
0
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
380 V
380 V
380 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4 A
4 A
4 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1.5KE400A-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1.5KE400A-T provided by its distributors.

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
1500W Transient Voltage Suppressor, 5µA, 342V
Diodes Inc SCT
TVS DIODE 342VWM 548VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current4 A
Min Breakdown Voltage380 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel
Peak Pulse Current4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
TerminationAxial
Test Current1 mA
Working Voltage342 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE400A-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago