STMicroelectronics 1.5KE350A

1.5KE Series 1500 W 350 V Uni Directional Axial Through Hole TVS Diode - DO-201
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Capacitance430 pF
Clamping Voltage618 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage368 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation750 W
Max Repetitive Reverse Voltage (Vrrm)299 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage332 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage299 V
PackagingTape & Reel
Peak Pulse Current16 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage299 V
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE350A.

TME
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet6 pages21 years ago
STMicroelectronics SCT
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+45.69%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.371
$ 0.371
Stock
113,605
20
20
Authorized Distributors
11
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
332 V
332 V
332 V
Clamping Voltage
618 V
482 V
482 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 1.5KE350A.

Related Parts

Descriptions

Descriptions of STMicroelectronics 1.5KE350A provided by its distributors.

1.5KE Series 1500 W 350 V Uni Directional Axial Through Hole TVS Diode - DO-201
DIODE, TVS, 350V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 299V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M
Transient Voltage Suppressor, Tvs, Transil 1.5Ke Series, Unidirectional, 299 V, Do-201, 2, 332 V Rohs Compliant: Yes |Stmicroelectronics 1.5KE350A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 350A
  • 1.5KE350A.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Capacitance430 pF
Clamping Voltage618 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage368 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation750 W
Max Repetitive Reverse Voltage (Vrrm)299 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage332 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage299 V
PackagingTape & Reel
Peak Pulse Current16 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage299 V
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE350A.

TME
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet6 pages21 years ago
STMicroelectronics SCT
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant