onsemi 1V5KE350A

FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight360 mg
Technical
Breakdown Voltage333 V
Clamping Voltage482 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Breakdown Voltage368 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current3.2 A
Min Breakdown Voltage333 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage333 V
Reverse Standoff Voltage300 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.6 mm
Height9.5 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE350A.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.38%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1V5KE350A.

Related Parts

Descriptions

Descriptions of onsemi 1V5KE350A provided by its distributors.

FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
2 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 482V 3.2A 5.6mm 1.5kW
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Diode; Reverse Stand-Off Voltage, VRWM:300V; Clamping Voltage Max, Vc:482V; Diode Configuration:Unidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Breakdown Voltage, Vbr:333V; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 350V, 1500W, AXL, UNIDIR; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:300V; Breakdown Voltage Range:332V to 368V; Clamping Voltage Vc Max:482V; Peak Pulse Current Ippm:3.2A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:368V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:300V; Termination Type:Axial Leaded; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight360 mg
Technical
Breakdown Voltage333 V
Clamping Voltage482 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Breakdown Voltage368 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current3.2 A
Min Breakdown Voltage333 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage300 V
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage333 V
Reverse Standoff Voltage300 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Diameter5.6 mm
Height9.5 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE350A.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet4 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago