Molex 08-56-0105

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0105.

JRH Electronics

Datasheet2 pages7 years ago

Farnell

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-25.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.393
$ 0.817
Stock
447,859
200,101
Authorized Distributors
6
6
Connector Type
Connector, PCB, Power, Signal
Connector, PCB, Power, Signal, Socket
Number of Contacts
4
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Brass
Contact Plating
Gold
Gold
Housing Material
Polyester
-
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
250 V
250 V
Max Operating Temperature
50 °C
80 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
TE Connectivity770601-2
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Amp Te Connectivity 3-770565-2.
TE Connectivity776001-1
Contact, OBD, Socket, Crimp, 18 AWG, Tin Plated Contacts, 1.5mm x 0.82mm Tin Plate Blade

Descriptions

Descriptions of Molex 08-56-0105 provided by its distributors.

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG GOLD
Connector Contact,SKT,IDC Terminal RoHS Compliant: Yes
Connector Accessory, 0.11in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 18-24AWG KK® T/R
Cross Referenced to MOLEX - Part MOL08-56-0105
HEADERS, CHAIN 18-20AWG REEL REEL OF 7000
PIN AND SOCKET CONTACTS COMPONENTS;
156 KK TERM CHAFT 15SAU 18-20IN<AZ
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:KK 2478 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex KK 2574, 2139, 41695,

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008560105
  • 008560105
  • 08-56-0105 .
  • 08-56-0105.
  • 08560105
  • 08560105*
  • 2478-1(550)
  • 85-60-105
  • 85-60-105 .
  • 8560105