Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776001-1

TE Connectivity Tinned crimping terminal Female terminal, OBDseries, maximum0.85mm², min0.3mm²
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776001-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.24%

CAD Models

Download TE Connectivity 776001-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Unplated
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Reel
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity / AMP2232343-1
Terminals PL EX 250 REC 18-12 AWG 0.40 X 27.4 PTBR

Descriptions

Descriptions of TE Connectivity 776001-1 provided by its distributors.

TE Connectivity Tinned crimping terminal Female terminal, OBDseries, maximum0.85mm², min0.3mm²
Contact, OBD, Socket, Crimp, 18 AWG, Tin Plated Contacts, 1.5mm x 0.82mm Tin Plate Blade
1.5mm Power Terminal, Female, Crimp, Brass/Tin, 18AWG
TERMINAL, RECEPTACLE, SZ 1.5MM, CRIMP, 22-18AWG, FULL REEL; Product Range: OBD Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts;
CONN SOCKET 18-22AWG CRIMP TIN / Socket Contact Tin 18-22 AWG Crimp
OBD PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 22 AWG
Automotive Connectors RCPT TERMI-1.5MM OBD CONN
Conn Contact F 1 POS Crimp ST Cable Mount
RECPT TERMINAL 1.5MM OBD CONN Terminal Type: Receptacle Wire Size: 18 – 22 AWG Wire Size: .82 – .32 mm² Mating Tab Width: .06 in Mating Tab Width: 1.5 mm Receptacle 18 – 22 AWG .82 – .32 mm² .06" | Automotive Terminal | Part Number: 776001-1 | Internal Number: 776001-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776001-1.