Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 02-08-1102

Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-08-1102.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-10.96%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Molex 02-08-1102 provided by its distributors.

Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
Molex Tinned crimping terminal Female terminal, Claspconseries, maximum1.3mm², min0.2mm²
Connector Accessory, 0.138in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 16-24AWG Claspcon™ Bag
Headers & Wire Housings CLASPON CRMP 16-24 AWG FE SN
Fully Insulated Terminals CLASPON SKT 16-24AWG
Claspcon WtB Crp Round Loose 16-24
CONTACT, SOCKET, 24-16AWG, CRIMP; Product Range:Claspcon 1881 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Claspcon Serie

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002081102
  • 002081102
  • 02081102
  • 2081102