TE Connectivity 3-770565-2

Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-770565-2.

TE Connectivity

Datasheet6 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet8 pages14 years ago
Datasheet3 pages15 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
-18.76%

Supply Chain

Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)

Descriptions

Descriptions of TE Connectivity 3-770565-2 provided by its distributors.

Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
Conn Contact 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Wire to Board Terminals; 3-770565-2; TE CONNECTIVITY; 18 AWG; Crimp; 22 AWG
Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal
Crimp Terminal 18-22 AWG Female Tin Bronze
AMP-IN PCB CONNECTOR CONTACT, CRIMP, TIN PLATING 18 - 22 AWG
Contact SKTCrimp STCable Mount 18-22AWG T/R
Terminals MINI AMPIN SNPB/PHBZ Reel of 7000
TERMINALS - PCB TERMINALS CONNECTORS;
TERMINAL, PCB, 1.83MM; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Mounting Hole Dia:1.83mm; Terminal Plating:Tin; Product Range:AMP-IN Series; SVHC:No SVHC (15-Jan-2019)
MINI AMP-IN 22-18 AWG LF PCB Terminal Type: PCB Pin PCB Hole Diameter: 1.83 mm PCB Hole Diameter: .072 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 1.83 mm .072" 1.57 mm | PCB Terminal | Part Number: 3-770565-2 | Internal Number: 3-770565-2 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-770565-2.