Molex 08-56-0106

KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51µm Selective Gold (Au)
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0106.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-0.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.929
$ 0.413
Stock
279,946
416,065
Authorized Distributors
6
6
Connector Type
Connector, PCB, Power, Signal, Socket
Connector, PCB, Power, Signal
Number of Contacts
1
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Brass
Contact Plating
Gold
Gold
Housing Material
-
Polyester
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
250 V
250 V
Max Operating Temperature
80 °C
50 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 08-56-0106 provided by its distributors.

KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51µm Selective Gold (Au)
Molex Gold plated crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²
Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG GOLD
CONTACT SOCKET 0.156IN 24-18AWG CRIMP GOLD OVER BRASS KK/2478SER
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Contact Socket Crimp Straight Cable Mount Bag
Crimp Terminal, Female, Gold, 18 ... 24AWG
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range: KK 2478 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex KK 2574, 2139, 4169

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00-08-56-0106
  • 0008560106
  • 008560106
  • 08-56-0106.
  • 08560106
  • 2478-1-(550)L
  • 8560106