08-50-0113 Molex Crimp Terminals

.100 kk Connector crimp terminal reel 10 000 | Molex Incorporated 08-50-0113
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.1 mm
Height3.68 mm
Length9.7 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-50-0113.

Molex
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages2 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page12 years ago
DigiKey
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-25.30%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.04
$ 0.04
Stock
15,762,264
1,687,229
1,687,229
Authorized Distributors
23
15
15
Gender
Female
Female
Female
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
-
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 08-50-0113.

Related Parts

Descriptions

Descriptions of Molex 08-50-0113 provided by its distributors.

.100 kk Connector crimp terminal reel 10 000 | Molex Incorporated 08-50-0113
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
0008500113 Molex Connector Contacts SKT Crimp ST Cable Mount 22-30AWG KK® Reel - Arrow.com
Gender: FemaleSeries: KK 254Termination Method: CrimpContact Plating: TinMinimum Wire Size AWG: 22 - 30AWGContact Material: BrassSeries Number: 2759Maximum Contact Resistance: 10mOMinimum Operating Temperature: 0°C to +75°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008500113
  • 0050291757
  • 008-50-0113
  • 00850-0113
  • 008500113
  • 08-50-0113..
  • 0850-0113
  • 08500113
  • 2759-(P909)B
  • 50-29-1757
  • 50291757
  • 8500113

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.1 mm
Height3.68 mm
Length9.7 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-50-0113.

Molex
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages2 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page12 years ago
DigiKey
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago