Littelfuse 046602.5NRHF

Fuse 32V Fa Halogen Free Slim 1206 2.5A/Tr Rohs Compliant: Yes |Littelfuse 046602.5NRHF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation192.5 mW
Resistance23 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 046602.5NRHF.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-4.46%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.387
$ 0.387
Stock
510,337
287,166
287,166
Authorized Distributors
6
15
15
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 046602.5NRHF.

Related Parts

Descriptions

Descriptions of Littelfuse 046602.5NRHF provided by its distributors.

Fuse 32V Fa Halogen Free Slim 1206 2.5A/Tr Rohs Compliant: Yes |Littelfuse 046602.5NRHF
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
FastBlow 50A SMD Fuse 2.5A 76.99mV 0.3516 23m¦¸ 1206 Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation192.5 mW
Resistance23 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 046602.5NRHF.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, UR
Lead FreeLead Free
RoHSCompliant