Littelfuse 0466003.NR

Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation228 mW
Resistance19 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466003.NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.39%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.411
$ 0.411
Stock
819,112
932,360
932,360
Authorized Distributors
15
10
10
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466003.NR.

Related Parts

Descriptions

Descriptions of Littelfuse 0466003.NR provided by its distributors.

Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 1206 T/R CSA
Fuse, Board Mount, 3A, 32VAC/VDC 1206 | Littelfuse 0466003.NR
FastBlow 50A SMD Fuse 3A 75.99mV 0.576 19m¦¸ 1206 Fuses ROHS
FUSE, SMD, 3A, 1206, FAST ACTING; VOLTAG; Voltage Rating VAC:32V; VDC:32V; Fuse Current:3A; Breaking
FUSE, SMD, 3A, 1206, FAST ACTING; Fuse Current:3A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:32VAC; Voltage Rating VDC:32VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series; Fuse Terminals:SMD Caps RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • -0466003.NR
  • 0466003.NR.
  • 0466003.NR..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation228 mW
Resistance19 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466003.NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant