Littelfuse 046602.5NR

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation192.5 mW
Resistance23 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 046602.5NR.

Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+66.55%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.377
Stock
304,726
497,898
Authorized Distributors
15
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 046602.5NR.

Related Parts

Descriptions

Descriptions of Littelfuse 046602.5NR provided by its distributors.

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
FUSE, BOARD MOUNT, 2.5A, 32VAC/VDC 1206 | Littelfuse 046602.5NR
Fuse, 1206, V Fast Acting, 2.5A; Fuse Current:2.5A; Product Range:466 Series; Voltage Rating Vac:32Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:50A; Breakingrohs Compliant: Yes |Littelfuse 046602.5NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046602.5NR..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation192.5 mW
Resistance23 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 046602.5NR.

Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant