Schurter 3412.0121.22

Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialCopper
Housing MaterialGlass
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialCopper
Weight992.233309 µg
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance18.6 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3412.0121.22.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet3 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-6.64%

Alternate Parts

Price @ 1000
$ 0.374
$ 0.372
$ 0.372
Stock
251,329
8,289
8,289
Authorized Distributors
15
7
7
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3412.0121.22.

Related Parts

Descriptions

Descriptions of Schurter 3412.0121.22 provided by its distributors.

Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
SMD-Fuse 1.6 x 0.8 mm, 3 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0121.22
USF Series 0603 3A 32VDC 32VAC Super Quick Acting FF Surface Mount Fuse
Electric Fuse, Super Fast Blow, 3A, 32Vac, 32Vdc, 50A (Ir), Surface Mount, 0603 |Schurter 3412.0121.22
FUSE, 3A, 32VDC,; Fuse Current: 3A; Product Range: USF 0603 Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: 0603; Breaking Capacity Current AC: 50A; Breakin

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialCopper
Housing MaterialGlass
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialCopper
Weight992.233309 µg
Technical
Current Rating3 A
Fuse Current3 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance18.6 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Schurter 3412.0121.22.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
Farnell
Datasheet3 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages8 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Future Electronics
Datasheet3 pages6 years ago
Newark
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalscURus
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant