Littelfuse 0466001.NR

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation80 mW
Resistance75 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.175 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466001.NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages0 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-24.19%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.375
$ 0.375
Stock
1,247,344
1,238,394
1,238,394
Authorized Distributors
18
13
13
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466001.NR.

Related Parts

Descriptions

Descriptions of Littelfuse 0466001.NR provided by its distributors.

Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
466 Series Fast Acting 63 V 1 A 1206 Surface Mount Fuse
Fuse, Board Mount, 1A, 63VAC/VDC 1206 | Littelfuse 0466001.NR
FastBlow 50A SMD Fuse 1A 79.97mV 0.0423 75m¦¸ 1206 Fuses ROHS
FUSE, SMD, 1A, 1206, FAST ACTING; VOLTAG; Voltage Rating VAC:63V; VDC:63V; Fuse Current:1A; Breaking
SMD FUSE, VERY FAST ACTING, 1A, 1206; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:63VAC; Voltage Rating VDC:63VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series; Fuse Size Code:1206 RoHS Compliant: Yes
Length mm = 3.2 / Width mm = 1.5 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 63 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Tin-Plated Copper / Standards Met = CSA Certified / Series = 466

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466001.NR.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation80 mW
Resistance75 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.175 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466001.NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages0 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant