Littelfuse 39911250000

Fuse 65V Tl Protect Ip 1.25A/Ammo |Littelfuse 39911250000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation370 W
Resistance46 mΩ
TerminationRadial
Voltage Rating (AC)65 V
Voltage Rating (DC)65 V
Dimensions
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39911250000.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 39911250000.

Related Parts

Descriptions

Descriptions of Littelfuse 39911250000 provided by its distributors.

Fuse 65V Tl Protect Ip 1.25A/Ammo |Littelfuse 39911250000
399 Series - Inrush-Protector 65V, 1.25 A, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 1.25A 65VAC/VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
MountThrough Hole
Technical
Current Rating1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation370 W
Resistance46 mΩ
TerminationRadial
Voltage Rating (AC)65 V
Voltage Rating (DC)65 V
Dimensions
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 39911250000.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUR, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant