Littelfuse 0466001.NRHF

Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation80 mW
Resistance75 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466001.NRHF.

Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-27.30%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.378
Stock
1,244,061
1,301,723
Authorized Distributors
13
18
Current Rating
1 A
1 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466001.NRHF.

Related Parts

Descriptions

Descriptions of Littelfuse 0466001.NRHF provided by its distributors.

Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206
FUSE BOARD MNT 1A 63VAC/VDC 1206 / Fuse Chip Very Fast Acting 1A 63V SMD Solder Pad 1206 T/R CSA
FastBlow 50A SMD Fuse 1A 79.97mV 0.0423 75m¦¸ 1206 Fuses ROHS
SMD FUSE, FAST ACTING, 1A, 63VAC; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:63VAC; Voltage Rating VDC:63VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation80 mW
Resistance75 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466001.NRHF.

Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant