Littelfuse 0466.125NR

Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating125 mA
Fuse Current125 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation79.3 mW
Resistance3.925 Ω
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.125NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
Verical
Datasheet3 pages14 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+8.33%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
$ 0.365
Stock
1,723,831
810,251
810,251
Authorized Distributors
18
14
14
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466.125NR.

Related Parts

Descriptions

Descriptions of Littelfuse 0466.125NR provided by its distributors.

Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
FUSE, SMD, 0.125A, 1206, FAST ACTING; Fuse Current:125mA; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series; External Depth:3.18mmRoHS Compliant: Yes
FastBlow 50A SMD Fuse 125mA 634.37mV 0.00064 3.925¦¸ 1206 Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466.125NR.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating125 mA
Fuse Current125 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation79.3 mW
Resistance3.925 Ω
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.52 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.125NR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
Verical
Datasheet3 pages14 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant