Littelfuse 0313.187HXP

Fuse Miniature Slow Blow Acting 0.187A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating187 mA
Fuse Current187.5 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.01 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.187HXP.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 2.24
$ 1.97
$ 1.97
Stock
10,860
4,643
4,643
Authorized Distributors
7
8
8
Current Rating
187 mA
187 mA
187 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0313.187HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0313.187HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.187A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
FUSE,GLASS,0.187A,313.187, 1.25"x.25",250V,3AG SLO-BLO
CARTRIDGE FUSE, SLOW BLOW, 0.187A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:187mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating187 mA
Fuse Current187.5 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.01 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.187HXP.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page17 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant