Littelfuse 0218.200MXP

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package200
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance1.6 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length20 mm
Outside Diameter20.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.200MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Datasheet4 pages18 years ago
LKR
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+4.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.200MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218.200MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Anti surge T LBC min fuse, 200mA 5x20mm | Littelfuse 0218.200MXP
5mm x 20mm 218 2 Holder Cartridge, Glass Fuse 35A 200mA 5mm 1.6W
218 Series Time Lag 250V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse
Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0218.200MXP
0218.200MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 2/10, Voltage: 250VAC
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.2A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 200mA ¹Ü,5x20mm Fuses ROHS
Fuse 5 x 20mm, 200mA, 250V, Time Lag T
FUSE GLASS 200MA 250VAC 5X20MM
FUSE 5X20 T LBC 200MA/250V (P)
Product Description Demo for Development.
Cartridge Fuse, Time Delay, 0.2A, 250V; Blow Characteristic:Slow Blow; Fuse Current:200Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:218 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.200MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialGlass
Case/Package200
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance1.6 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length20 mm
Outside Diameter20.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.200MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Datasheet4 pages18 years ago
LKR
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant