Littelfuse 0313.187MXP

313 Series - 3AG Slo-Blo Glass Body Fuse, 0.187 A, 250 VAC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
MountHolder
Technical
Current Rating187 mA
Fuse Current187 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.01 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.187MXP.

element14 APAC
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 1.345
$ 1.487
Stock
4,652
845
Authorized Distributors
7
6
Current Rating
187 mA
187 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0313.187MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0313.187MXP provided by its distributors.

313 Series - 3AG Slo-Blo Glass Body Fuse, 0.187 A, 250 VAC, RoHS
Littelfuse SCT
Cartridge Fuse, Slow Blow, 0.187A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:187Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series Rohs Compliant: Yes |Littelfuse 0313.187MXP
FUSE, 6.3X32MM, ANTISURGE, 187MA; Voltage Rating VAC:250V AC; Fuse Current:187mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Antisurge; Series:313; Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
MountHolder
Technical
Current Rating187 mA
Fuse Current187 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance8.01 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.75 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.187MXP.

element14 APAC
Datasheet4 pages13 years ago
Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant