Schurter 0034.3110

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Weight940.013488 mg
Technical
Current Rating200 mA
Dropout Voltage270 mV
Fuse Current200 mA
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Height20 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3110.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages20 years ago
Datasheet3 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
TME
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
X-ON
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
element14
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+30.23%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.3110.

Related Parts

Descriptions

Descriptions of Schurter 0034.3110 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Time-Lag Cylinder Fuse, 0.2A, 250VAC, 5 x 20mm, Glass, FST 5 x 20 Series | Schurter 0034.3110
Fst 5X20, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
FST Series Time Lag 250 V 200 mA Ø 5 x 20 mm Glass Cartridge Miniature Fuse

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.3110.
  • 00343110

Technical Specifications

Physical
Body MaterialGlass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Weight940.013488 mg
Technical
Current Rating200 mA
Dropout Voltage270 mV
Fuse Current200 mA
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5 mm
Height20 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.3110.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages20 years ago
Datasheet3 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
TME
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
X-ON
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
element14
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, SEMKO, UL, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant