Littelfuse 0297010.H

Fuse Blade Fast Acting 10A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 Ω
Schedule B8536100040
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.H.

Future Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet1 page7 years ago

Inventory History

3 month trend:
-10.50%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.143
$ 0.143
Stock
28,881
1,402,948
1,402,948
Authorized Distributors
9
21
21
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0297010.H.

Related Parts

Descriptions

Descriptions of Littelfuse 0297010.H provided by its distributors.

Fuse Blade Fast Acting 10A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.H
0297XXXH Series 32 V 10 A 7.42 mOhm Red Housing Miniature Fuse Blade
Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse - Mini 32V 10A 100 Pc/Box |Littelfuse 0297010.H
FUSE AUTO 10A 32VDC BLADE MINI
0297010.H - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 100-PACK AMP Size: 10, Voltage: 32VAC
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorRed
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 Ω
Schedule B8536100040
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.H.

Future Electronics
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant