Microchip ZL38003GMG2

ECHO Canceller Chip 1-CH G.711/G.712 Without Tone Detection 81-Pin CABGA Tray
Production

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins81
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38003GMG2.

SHENGYU ELECTRONICS
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38003GMG2.

Related Parts

Descriptions

Descriptions of Microchip ZL38003GMG2 provided by its distributors.

ECHO Canceller Chip 1-CH G.711/G.712 Without Tone Detection 81-Pin CABGA Tray
Pb Free Aec_Codec Mcm 81 Lbga 10X10X1.47Mm Tray Rohs Compliant: Yes |Microchip ZL38003GMG2
IC ECHO CANCEL DUAL CODEC 81CBGA
e1 Serial Tray IN PRODUCTION (Last Updated: 3weeks ago) interface telecom -40C~85C
ZL38003 Series -6 dB AEC with Noise Reduction & Codecs - CBGA-81
CABGA-81(10x10) Telecommunication Interface ICs ROHS
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins81
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ZL38003GMG2.

SHENGYU ELECTRONICS
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements