Texas Instruments TLV320AIC3262IYZFT

Audio Codec, Direct Path Headphone, Stereo, 2, 2, -40 C, 85 C, 192 kSPS
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins81
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
Output Power2 W
PackagingDigi-Reel®
Power Consumption5 mW
Resolution4 B
Sampling Rate192 ksps
Signal to Noise Ratio (SNR)93 dB
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3262IYZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet64 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet63 pages12 years ago
Farnell
Datasheet84 pages6 years ago
Newark
Datasheet65 pages11 years ago
Datasheet84 pages8 years ago
SHENGYU ELECTRONICS
Datasheet84 pages2 years ago
Factory Futures
Datasheet64 pages10 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 8.55
$ 3.689
$ 3.689
Stock
110,958
414,073
414,073
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
81
81
81
Number of Channels
-
-
-
Output Power
2 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3262IYZFT.
Reference Designs

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC3262IYZFT provided by its distributors.

Audio Codec, Direct Path Headphone, Stereo, 2, 2, -40 C, 85 C, 192 kSPS
Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
CODEC, AUDIO, 192KHZ, SPI/I2C, 81WCSP; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:8; No. of Output Channels:7; ADC / DAC Resolution:32bit; ADCs / DACs Signal to Noise Ratio:93dB; Sampling Rate:192kSPS; Interface Type:I2C, SPI; Supply Voltage Range:2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:81; SVHC:No SVHC (18-Jun-2012); Base Number:320

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins81
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
Output Power2 W
PackagingDigi-Reel®
Power Consumption5 mW
Resolution4 B
Sampling Rate192 ksps
Signal to Noise Ratio (SNR)93 dB
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3262IYZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet64 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet63 pages12 years ago
Farnell
Datasheet84 pages6 years ago
Newark
Datasheet65 pages11 years ago
Datasheet84 pages8 years ago
SHENGYU ELECTRONICS
Datasheet84 pages2 years ago
Factory Futures
Datasheet64 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago