Texas Instruments TLV320AIC3212IYZFR

Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
Production

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins81
Technical
Interface2-Wire, I2C, I2S, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape (CT)
Power Consumption5 mW
Resolution1.5 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3212IYZFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet62 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet58 pages12 years ago
SHENGYU ELECTRONICS
Datasheet78 pages2 years ago
Arrow Electronics
Datasheet61 pages11 years ago

Inventory History

3 month trend:
+0.18%

Alternate Parts

Price @ 1000
$ 3.143
$ 5.74
$ 5.74
Stock
4,981,109
72,150
72,150
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
81
81
81
Number of Channels
-
-
-
Output Power
-
2 W
2 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3212IYZFR.

Descriptions

Descriptions of Texas Instruments TLV320AIC3212IYZFR provided by its distributors.

Low-Power Stereo CODEC With Integrated Class-D Speakers, Earpiece Driver, DirectPath™ 81-DSBGA -40 to 85
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 93dB 3.6V 625mum 5mW
Audio Codec 2ADC / 2DAC 32-Bit 81-Pin DSBGA T/R
BGA-81 Audio Interface ICs ROHS
Interface - CODECs Low Pwr Stereo Codec
TLV320AIC3212 LOW-POWER STEREO C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins81
Technical
Interface2-Wire, I2C, I2S, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape (CT)
Power Consumption5 mW
Resolution1.5 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3212IYZFR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet62 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet58 pages12 years ago
SHENGYU ELECTRONICS
Datasheet78 pages2 years ago
Arrow Electronics
Datasheet61 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago