Texas Instruments TLV320AIC3263IYZFT

Low Power Stereo Audio Codec W/miniDSP, Class-D Speaker, DirectPath Headphone, 4 digital mic support 81-DSBGA -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins81
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape
Power Consumption5 mW
Resolution1.5 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
TypeGeneral Purpose
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3263IYZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet60 pages10 years ago
Newark
Datasheet63 pages7 years ago
Datasheet63 pages8 years ago
Datasheet61 pages10 years ago
element14 APAC
Datasheet61 pages10 years ago
SHENGYU ELECTRONICS
Datasheet64 pages2 years ago

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 9.82
$ 4.615
$ 4.615
Stock
161,904
125,975
125,975
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
81
81
81
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3263IYZFT.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC3263IYZFT provided by its distributors.

Low Power Stereo Audio Codec W/miniDSP, Class-D Speaker, DirectPath Headphone, 4 digital mic support 81-DSBGA -40 to 85
Ic, Stereo Audio Codec, Analog Inputs, Spkr Amp
TEXAS INSTRUMENTS TLV320AIC3263IYZFTAudio Codec, mini DSP, Stereo, 2, 2, -45 C, 85 C, 192 kSPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins81
Technical
InterfaceI2C, SPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs8
Number of Analog Outputs7
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape
Power Consumption5 mW
Resolution1.5 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
TypeGeneral Purpose
Dimensions
Height625 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3263IYZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet60 pages10 years ago
Newark
Datasheet63 pages7 years ago
Datasheet63 pages8 years ago
Datasheet61 pages10 years ago
element14 APAC
Datasheet61 pages10 years ago
SHENGYU ELECTRONICS
Datasheet64 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago