
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5050-153MEC | 2,623 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| DigiKey Marketplace | 2457-XAL5050-153MEC-ND | 1,049 | 1 | Strip | ||||||||
| Farnell | XAL5050-153MEC | 0 | 1 | Cut Tape | 20h | |||||||
| Weyland Electronics Group Pte. Ltd. | XAL5050-153MEC | 70,939 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-XAL5050-153MEC | 10,000 | 35 | 20h |
Download datasheets and manufacturer documentation for Coilcraft XAL5050-153MEC.
Download Coilcraft XAL5050-153MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Coilcraft XAL5050-153MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5050-153MEC.