Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN6045-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-150M.

IHS

Datasheet0 pages0 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+55.08%

CAD Models

Download Bourns SRN6045-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.265
Stock
340,192
10,005
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.9 A
Shielding
Shielded
Unshielded
DC Resistance (DCR)
95.8 mΩ
91 mΩ
Q Factor
17
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.3A 112mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T150MJGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.078Ohm DCR 3131 Automotive T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 6028 T/R

Descriptions

Descriptions of Bourns SRN6045-150M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
INDUCTOR, POWER, SEMI-SHIELDED, IND 15 UH, TOL 20%,CUR-RTG 1.9 A, SMT
1.9A 15μH 95.8mΩ ±20% PCBinstall,SMD mount 6mm(Length)*4.5mm(height)
INDUCTOR, SHIELDED, 15UH, 2.3A, SMD; PRO; Product Range:BOURNS - SRN6045 Series; Inductance:15µH; Inductance
FIXED IND 15UH 1.9A 95.8MOHM SMD
Inductor, SMD, 15uH, 1.9A, 13MHz, 96mOhm
Ind6x6x4.5Mm,15Uh20%1.9A,Semi-Shdsmd Rohs Compliant: Yes
SRN6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 15muH
1.9A 15uH ±20% 2.3A SMD,6x6mm Power Inductors ROHS
Power choke, SMD, 15 µH, SRN6045-150M
Bourns SRN6045-150M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-150M.