TDK CLF7045NIT-150M-D

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.6A T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045NIT-150M-D.

TDK

Datasheet5 pages5 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-32.28%

CAD Models

Download TDK CLF7045NIT-150M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.7A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 0.1044Ohm DCR 2424 T/R
TAIYO YUDENNR10050T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0455Ohm DCR T/R
TAIYO YUDENNS10145T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3A 0.0458Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R

Descriptions

Descriptions of TDK CLF7045NIT-150M-D provided by its distributors.

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.6A T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2928
FIXED IND 15UH 2.3A 66 MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
100KHz 2.3A 2.3A 15¦ÌH 66m¦¸ ¡À20% SMD , 7.4mm*7mm*4.8mm
CLF-NI-D Nonstandard 0.291Lx0.276W 7.40mmx7.00mm 15muH
2.3A 15uH 卤20% 2.3A SMD Power Inductors ROHS
INDUCTOR, 15UH, 2.6A, 20%, SHIELDED; Inductance: 15µH; RMS Current (Irms): 2.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.3A; Product Range: CLF-NI-D Series; Power Inductor Case: 7.4mm x 7mm x 4.5mm; DC Resistance Max: 0.055ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045NIT150MD