STMicroelectronics VND5050J-E

IC PWR DRVR N-CHAN 1: 1 PWRSSO12 / Power Switch/Driver 1: 1 N-Channel 12A PowerSSO-12™
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5050J-E.

IHS

Datasheet37 pages12 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics VND5050J-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVND5050JTR-E
VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050AJ-E
VND5050AJ Series 36 V 12 A Double Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5E050ACJTR-E
Double channel high side driver with analog current sense for automotive applications
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12

Descriptions

Descriptions of STMicroelectronics VND5050J-E provided by its distributors.

IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Tube VND5050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 5mm 52V 20mus 12A
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type:High Side; No. of Channels:2Channels; Input Voltage:13V; Current Limit:18A; On State Resistance:0.05ohm; IC Case / Package:PowerSSO; No. of Pins:12Pins; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5050J-E.